P3-82215

Heilind Number:OTTP3-82215
Manufacturer:OTTO Controls
Manufacturer Number:P3-82215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82215
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82215

Detailed Description

Introducing the P3-82215, a high-performance push button switch from the P3 series. Featuring a durable aluminum housing with a sleek silver case, this switch is designed for reliability in demanding environments. The green flat button actuator, made of nylon, ensures comfortable operation while the IP6K4S rating guarantees protection against dust and water ingress. With a current rating of 10A and a contact configuration of SPST-NC, it offers precise control. Ideal for panel mounting with screw termination, this sealed momentary action switch is perfect for applications requiring a dependable and long-lasting solution. Operating smoothly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of industrial and commercial uses. Trust the P3-82215 for efficient and hassle-free switching.