P3-82216

Heilind Number:OTTP3-82216
Manufacturer:OTTO Controls
Manufacturer Number:P3-82216
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82216
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82216

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-82216. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek silver case and a blue flat button actuator. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPST-NC contact configuration, with silver plating and brass contact material, ensures efficient and long-lasting performance. Suitable for panel mounting, it has a high current rating of 10A for both AC and DC applications. Operating smoothly between -55°C to 85°C, it guarantees functionality in extreme temperatures. Ideal for industrial and commercial use, this switch is the perfect choice for applications requiring a sealed and reliable pushbutton solution.