P3-82221

Heilind Number:OTTP3-82221
Manufacturer:OTTO Controls
Manufacturer Number:P3-82221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82221
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82221

Detailed Description

Introducing the P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-82221. Designed for durability with a high reliability rating, this panel-mount switch features a red button cap and silver case, making it both visually striking and functional. The IP6K4S rating ensures protection against dust and water ingress, while the SPST-NC contact configuration guarantees reliable performance. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. The rugged aluminum housing and nylon actuator make it perfect for industrial use, with a wide operating temperature range from -55°C to 85°C. Ideal for use in machinery, control panels, and more, this P3 Series switch offers precision control and long-lasting performance.