P3-82321

Heilind Number:OTTP3-82321
Manufacturer:OTTO Controls
Manufacturer Number:P3-82321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82321
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82321

Detailed Description

Introducing the P3-82321, a high-performance sealed momentary action pushbutton switch designed for reliability in demanding environments. With a durable aluminum housing and an IP6K4S rating, it ensures protection against water and dust ingress, making it ideal for industrial applications. The red flat button actuator with a round shape offers comfortable and efficient operation. Featuring a 10A current rating, SPST-NC 3 terminal contact configuration, and a 100,000 cycle durability rating, this switch guarantees long-lasting performance. Suitable for both panel mount installation and screw termination, it provides versatility in setup. Operating at temperatures ranging from -55°C to 85°C and compatible with 115 VAC and 28 VDC, it offers flexibility for various systems. Trust in the P3 series for quality and durability in push button switches.