P3-82619W

Heilind Number:OTTP3-82619W
Manufacturer:OTTO Controls
Manufacturer Number:P3-82619W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-82619W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-82619W

Detailed Description

Introducing the P3-82619W, a durable and reliable sealed momentary action pushbutton switch. Part of the P3 series, this switch features a white flat button actuator with a round shape, perfect for panel mounting. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The silver contact plating and brass contact material ensure high conductivity and longevity, rated for 100,000 cycles of operation. Ideal for industrial applications, this switch has a current rating of 10A, voltage ratings of 115VAC and 28VDC, and operates smoothly in temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P382619W for reliable performance in demanding environments.