P3-83121W

Heilind Number:OTTP3-83121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-83121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-83121W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-83121W

Detailed Description

The P3 series P3-83121W Push Button Switch is a high-performance, sealed momentary action switch designed for reliable operation in demanding environments. With a durable aluminum housing and IP6K8S rating, it offers protection against water and dust ingress, making it ideal for use in industrial applications. The red button with a flat, round actuator provides a tactile response, while the gold-plated brass contacts ensure low contact resistance and long-term reliability. Featuring a maximum current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of power applications. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, it guarantees consistent performance even in harsh conditions. Panel mount installation and solder termination make it easy to integrate into your system. Whether you're building machinery or electronic equipment, the P3-83121W is the perfect choice for durable and responsive push-button control.