P3-84112

Heilind Number:OTTP3-84112
Manufacturer:OTTO Controls
Manufacturer Number:P3-84112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-84112
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-84112

Detailed Description

The P3 Series Sealed Momentary Action Pushbutton Switch, SKU P3-84112, is a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek Black cap and Silver case, this switch offers a sophisticated aesthetic. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The Button (Flat) actuator with Round shape provides comfortable and intuitive operation. Gold-plated Brass contacts guarantee efficient conductivity, while the Aluminum housing and Nylon actuator ensure robust construction. Operating at voltage ratings of 115 VAC and 28 VDC, and with a current rating of 10A, this switch is suitable for a wide range of power applications. Its SPST-NO contact configuration and Off-(On) switch function offer precise control. With a durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it is built to withstand extensive use in harsh conditions. Perfect for use in aerospace, defense, and industrial equipment, the P3 Series Pushbutton Switch delivers unparalleled performance and longevity.