P3-84121W

Heilind Number:OTTP3-84121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-84121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-84121W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-84121W

Detailed Description

Introducing the P3-84121W, a rugged and reliable sealed pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek silver finish and a high IP6K8S ingress protection rating, this switch is built to withstand harsh conditions. The red flat button actuator, made of tough nylon, offers a comfortable and responsive user experience. With a current rating of 10A and a gold-plated brass contact material, it ensures efficient and low-resistance operation. The SPST-NO contact configuration provides reliable performance in critical applications. Ideal for panel mounting, this switch is perfect for industrial machinery, automotive, aerospace, and marine use. With a wide operating temperature range from -55°C to 85°C, it is suitable for both extreme cold and hot environments. Trust in the P3 series for high-quality, long-lasting switches.