P3-84124W

Heilind Number:OTTP3-84124W
Manufacturer:OTTO Controls
Manufacturer Number:P3-84124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Momentary Action Pushbutton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-84124W
Series:P3
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Nylon
Termination Type:Screw
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-84124W

Detailed Description

The P3-84124W Push Button Switch from the P3 series combines reliable functionality with durable construction. Featuring a yellow flat round button actuator and a sleek silver panel mount design, this switch is ideal for various industrial applications. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The SPST-NO contact configuration, along with a 10A current rating, guarantees efficient performance. With a wide operating temperature range from -55°C to 85°C, this switch is built to withstand extreme conditions. The gold-plated brass contacts offer excellent conductivity and longevity, with a durability rating of 100,000 cycles. Whether used in automotive, aerospace, or marine settings, the P3-84124W is a high-quality, sealed momentary action pushbutton that meets the demands of demanding applications.