P3-D111111

Heilind Number:OTTP3-D111111
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111111
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111111

Detailed Description

Introducing the P3-D Series Dome Style Pushbutton Switch, an essential component for reliable panel-mounted control. With a striking red cap and a sturdy silver case, this switch not only offers a visually appealing design but also boasts a high IP6K4S rating for superior protection against dust and moisture. The button features a flush dome actuator, crafted from durable thermoplastic, ensuring smooth operation with a satisfying tactile feedback. Rated for 10A at 115VAC and 28VDC, this switch guarantees efficient performance in various applications. With a contact configuration of SPST-NO and a momentary action (Off-(On)) switch function, it provides precise control. Its brass contact material with silver plating offers excellent conductivity, while the aluminum housing ensures durability. Suitable for a wide range of environments, from -55°C to 85°C, and with a remarkable durability rating of 100,000 cycles, this sealed pushbutton switch is a dependable choice for industrial and commercial use. Upgrade your control systems with the P3-D111111, where quality meets functionality seamlessly.