P3-D111111W

Heilind Number:OTTP3-D111111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111111W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111111W

Detailed Description

The P3-D111111W, from the P3-D series, is a durable and reliable pushbutton switch designed for demanding environments. With a red flush dome actuator and silver aluminum housing, it offers both visual appeal and robust construction. Rated at IP6K8S for dust and water resistance, this switch ensures reliable operation even in harsh conditions. The momentary action button, with a contact configuration of SPST-NO, is ideal for applications where precise control is essential. Featuring a high current rating of 10 A and voltage ratings of 115 VAC and 28 VDC, it is suitable for a wide range of industrial and commercial uses. The solder termination type and panel mount style make installation easy, while the thermoplastic actuator material guarantees long-lasting performance. With a durability rating of 100,000 cycles and an operating temperature range from -55 °C to 85 °C, this switch is built to last. Whether used in aerospace, automotive, or marine applications, the P3-D111111W delivers exceptional quality and performance.