P3-D111114

Heilind Number:OTTP3-D111114
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111114
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111114

Detailed Description

Introducing the P3-D Series Yellow Flush Dome Pushbutton Switch ( P3-D111114), a high-performance component designed for demanding environments. Featuring an IP6K4S sealing rating and durable construction of aluminum housing and thermoplastic actuator, this switch ensures reliable operation even in harsh conditions. With a 10A current rating and SPST-NO contact configuration, it's suitable for various applications. The momentary action button provides tactile feedback, while the silver contact plating guarantees longevity with a 100,000 cycle durability rating. Panel mountable and solder terminated, it offers easy installation. Operating between -55°C to 85°C and compatible with both 115VAC and 28VDC, this switch is versatile and dependable. Perfect for industrial, automotive, or aerospace use, the P3-D111114 is a must-have in your electronic components inventory.