P3-D111115

Heilind Number:OTTP3-D111115
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111115
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111115

Detailed Description

Introducing the P3-D111115, a durable and reliable pushbutton switch designed for high-performance applications. Featuring a sleek silver case with a vibrant green cap, this switch is not only visually striking but also boasts an IP6K4S rating for excellent protection against dust and water ingress. The momentary action, flush dome button, made of high-quality thermoplastic, ensures smooth operation with a lifespan of up to 100,000 cycles. With a current rating of 10A and a contact configuration of SPST-NO, it guarantees efficient power flow. Whether you're in need of a panel-mounted switch for industrial machinery or electronic control systems, the P3-D series switch is the perfect choice. Operating flawlessly in temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it offers versatility and reliability in any environment. Trust in the P3D111115 for seamless performance in demanding settings.