P3-D111115W

Heilind Number:OTTP3-D111115W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111115W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111115W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111115W

Detailed Description

Introducing the P3-D series Dome Style Pushbutton Switch, SKU P3-D111115W. Designed for reliability in harsh environments, this switch features a durable construction with a green flush dome button and a silver aluminum case. With an IP6K8S rating, it ensures protection against dust and water ingress. The momentary action, SPST-NO configuration, and 10A current rating make it ideal for various industrial applications. Operating efficiently in temperatures ranging from -55°C to 85°C, it offers reliable performance in extreme conditions. Panel mount installation and solder termination provide easy integration. With a high durability rating of 100,000 cycles, this sealed pushbutton switch guarantees long-lasting functionality. Whether in automotive, aerospace, or marine settings, the P3-D series is the perfect choice for critical switching needs.