P3-D111118

Heilind Number:OTTP3-D111118
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111118
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111118
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111118

Detailed Description

The P3-D111118 Push Button Switch, part of the P3-D series, is a reliable and durable component for various applications. Featuring a gray flush dome button with a silver aluminum housing and silver-plated brass contacts, this switch ensures high performance in demanding environments. With an IP6K4S sealing rating, it offers protection against dust and water ingress, making it ideal for use in industrial settings. The momentary action, single pole single throw (SPST-NO) configuration allows for quick and easy control, with a 10A current rating for efficient power handling. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a lifespan of 100,000 cycles, this push button switch guarantees long-lasting functionality. Suitable for panel mounting and solder termination, it is a versatile solution for your switching needs. Order the P3-D111118 for quality assurance and performance excellence.