P3-D111121

Heilind Number:OTTP3-D111121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111121

Detailed Description

The P3-D series of push button switches presents the P3-D111121 model, featuring a sleek design with a red button cap and a black aluminum case. With an IP6K4S rating, this switch guarantees reliable performance even in challenging environments. The button, made of thermoplastic, offers a flush dome actuator type, ensuring comfortable operation. Ideal for panel mounting, it has a current rating of 10A, making it suitable for various applications. The SPST-NO contact configuration, along with silver-plated brass contacts, ensures efficient conduction. Operating at temperatures ranging from -55°C to 85°C, this sealed switch offers durability with a lifespan of 100,000 cycles. Whether for industrial machinery or consumer electronics, the P3-D111121 provides dependable momentary action control.