P3-D111123

Heilind Number:OTTP3-D111123
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111123
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111123

Detailed Description

SKU P3-D111123, part of the P3-D series, boasts a striking Orange cap and a durable Black housing. With an IP6K4S rating, it ensures reliable performance even in challenging environments. Featuring a Button (Flush Dome) actuator with a Round shape, this switch offers a comfortable user experience. Its Off-(On) switch function and SPST-NO contact configuration make it ideal for momentary action applications. With a current rating of 10 A, voltage ratings of 115 VAC and 28 VDC, and a wide operating temperature range from -55°C to 85°C, it guarantees versatility. The silver-plated brass contacts and aluminum housing ensure longevity, with a durability rating of 100,000 cycles. Perfect for panel mounting, it offers ease of installation with solder termination. Explore the high-quality, sealed design of this pushbutton switch for your industrial needs.