P3-D111123W

Heilind Number:OTTP3-D111123W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111123W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111123W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111123W

Detailed Description

The P3-D111123W, part of the P3-D series, is a rugged and reliable pushbutton switch designed for demanding environments. Featuring an orange flush dome actuator and a black aluminum housing, this switch is not only visually striking but also highly durable. With an IP6K8S rating, it offers full protection against dust and water ingress. The SPST-NO contact configuration ensures reliable performance, while the 10A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. The momentary action switch has a lifespan of 100,000 cycles, guaranteeing long-term usage. Whether used in industrial machinery or outdoor equipment, the P3-D111123W delivers uncompromising quality and performance.