P3-D111124W

Heilind Number:OTTP3-D111124W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111124W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111124W

Detailed Description

Introducing the P3-D111124W, a high-performance push button switch designed for demanding environments. Part of the P3-D series, this switch features a durable aluminum housing with a sleek black case and a vibrant yellow flush dome cap. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The momentary action, off-(on) switch function, combined with a 10A current rating, ensures efficient operation. Its sealed construction, with a thermoplastic actuator material and solder termination type, guarantees long-lasting performance even in extreme conditions. With a contact configuration of SPST-NO and a voltage rating of 115 VAC/28 VDC, this switch is suitable for various applications. Meeting rigorous durability standards with a 100,000 cycle rating, it's a dependable choice for industrial and commercial use. Experience seamless control with the P3-D111124W, the ultimate solution for your switching needs.