P3-D111126

Heilind Number:OTTP3-D111126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111126

Detailed Description

Introducing the P3-D111126, a durable and reliable pushbutton switch designed for industrial applications. Featuring a sleek black aluminum case with a blue flush dome button, this switch is not only aesthetically pleasing but also highly functional. With an IP6K4S rating, it guarantees protection against dust and water ingress, ensuring long-lasting performance even in harsh environments. The SPST-NO configuration and momentary action make it ideal for controlling circuits with its 10A current rating. Panel mount installation and solder termination provide easy integration. Operating between -55°C to 85°C, it's suitable for a wide range of operating conditions. Trust in the P3-D series for quality switches that deliver precision and durability.