P3-D111127

Heilind Number:OTTP3-D111127
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111127
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111127
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111127

Detailed Description

Introducing the P3-D111127, a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant violet flush dome button, this switch not only offers a striking visual appeal but also ensures long-lasting functionality. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for a wide range of applications. The momentary action, SPST-NO configuration, along with a 10A current rating, allows for efficient and responsive operation. Suitable for both AC (115V) and DC (28V) circuits, this switch is versatile and adaptable. The thermoplastic actuator and silver contact plating ensure smooth actuation and low contact resistance, while the solder termination type facilitates easy installation. With a temperature range of -55°C to 85°C and a durability rating of 100,000 cycles, the P3-D111127 promises consistent performance even in harsh conditions. Perfect for use in industrial, automotive, and aerospace settings, this sealed pushbutton switch is a reliable choice for any application requiring precision control.