P3-D111128

Heilind Number:OTTP3-D111128
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111128
Series:P3-D
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.48 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP3-D111128

Detailed Description

Dome Style, Sealed, Momentary Action Pushbutton Switch: Elevate your control panel with the P3-D111128. Featuring a sleek gray cap and durable black casing, this IP6K4S rated switch ensures reliable performance in various environments. The button's flush dome design, crafted from thermoplastic, offers comfortable actuation, while the silver-plated brass contacts guarantee efficient conductivity. With a 10A current rating, SPST-NO contact configuration, and a lifespan of 100,000 cycles, it's ideal for demanding applications. Whether used in aerospace, automotive, or industrial settings, its panel mount installation and solder termination make setup a breeze. Operating between -55°C to 85°C, with voltage ratings of 115VAC and 28VDC, this switch combines versatility with durability. Upgrade to the P3-D111128 for precision control and long-term reliability.