P3-D111129

Heilind Number:OTTP3-D111129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111129

Detailed Description

Introducing the P3-D111129, a high-performance push button switch designed for precision control in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is as rugged as it is stylish. The white flush dome button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it provides reliable protection against dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, ensures low resistance and high conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a 100,000 cycle durability rating, this switch is built to last. Whether used in industrial machinery or aerospace applications, the P3-D111129 guarantees smooth and dependable performance. Upgrade your control panel with this sealed, momentary action push button switch.