P3-D111221

Heilind Number:OTTP3-D111221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111221

Detailed Description

The P3-D111221 is a high-performance pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a vibrant red flush dome button, this switch not only offers a striking visual contrast but also ensures easy actuation. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for outdoor or industrial applications. The SPST-NO contact configuration, along with a 10A current rating, allows for efficient power control. Operating flawlessly between -55°C to 85°C, it is engineered to withstand extreme temperatures. Ideal for panel mounting, it offers secure and efficient solder termination. With a lifespan of 100,000 cycles, this sealed momentary action switch promises long-lasting performance. Whether in aerospace, automotive, or industrial settings, the P3-D111221 delivers impeccable functionality.