P3-D111221W

Heilind Number:OTTP3-D111221W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111221W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111221W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111221W

Detailed Description

The P3-D111221W pushbutton switch is a high-performance component designed for demanding applications. With a sleek black aluminum case and a vibrant red flush dome button, it offers both durability and style. Featuring a sealed construction with an IP6K8S rating, it ensures reliable operation even in harsh environments. The momentary action switch has a 10A current rating, making it suitable for various industrial uses. With a contact configuration of SPST-NO and contact material of silver-plated brass, it guarantees excellent conductivity. The switch, with a voltage rating of 115VAC and 28VDC, is ideal for both AC and DC circuits. Its panel mount design and solder termination make installation easy. Rated for 100,000 cycles, it promises long-term performance. Operating smoothly between -55°C to 85°C, it is suitable for a wide range of temperature conditions. The P3-D111221W is a reliable and versatile pushbutton switch, perfect for applications where quality and performance are paramount.