P3-D111222

Heilind Number:OTTP3-D111222
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111222
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111222

Detailed Description

The P3-D111222 Push Button Switch is a high-quality, durable component essential for various electronic applications. Featuring a sleek black cap and case, this switch not only offers a modern aesthetic but also boasts a robust construction with an IP6K4S rating for excellent resistance to dust and moisture. The button, designed for panel mounting, has a flush dome actuator with a round shape, providing a comfortable and intuitive user experience. With a current rating of 10A and a silver contact plating, it ensures reliable conductivity. Its off-(on) switch function, SPST-NO contact configuration, and momentary action make it ideal for control and power circuit applications. The switch's aluminum housing and thermoplastic actuator material guarantee longevity even in demanding environments. Operating efficiently in temperatures ranging from -55°C to 85°C, it's suitable for both indoor and outdoor use. Whether in industrial machinery, automotive systems, or consumer electronics, the P3-D111222 is a dependable choice for seamless performance.