P3-D111225

Heilind Number:OTTP3-D111225
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111225
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111225

Detailed Description

Introducing the rugged and reliable P3-D111225 Pushbutton Switch from the P3-D series. Featuring a durable aluminum housing in sleek black, this switch is designed for panel mounting with a flush dome button for easy actuation. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for harsh environments. The SPST-NO contact configuration, rated for 10A at 115VAC and 28VDC, ensures efficient power control. Its momentary action and sealed design provide precise functionality, while the silver-plated brass contacts guarantee long-term reliability. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, this switch is perfect for industrial applications where performance is paramount. Upgrade to the P3-D111225 for superior quality and peace of mind.