P3-D111226

Heilind Number:OTTP3-D111226
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111226
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111226

Detailed Description

Introducing the P3-D111226, a rugged and reliable pushbutton switch from our P3-D series. Designed for demanding environments, this switch features a blue flush dome actuator with a durable thermoplastic construction. With an IP6K4S sealing rating, it offers protection against dust and water ingress, ensuring longevity. The momentary off-(on) switch function, with a contact configuration of SPST-NO, provides precise control. Operating at temperatures ranging from -55°C to 85°C, and with a high current rating of 10A, it is suitable for a wide range of applications. The aluminum housing and silver contact plating guarantee excellent performance and durability, with a rating of 100,000 cycles. Whether for industrial machinery or automotive use, this panel-mount switch is a dependable choice.