P3-D111229

Heilind Number:OTTP3-D111229
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111229
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111229

Detailed Description

Introducing the P3-D Series Sealed Momentary Action Pushbutton Switch with SKU P3-D111229. Designed for reliability in demanding environments, this switch features a sleek black aluminum housing and a durable thermoplastic actuator. With an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for industrial applications. The white flush dome button provides a comfortable actuation experience, while the silver-plated brass contacts ensure high conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for a wide range of operating conditions. The SPST-NO contact configuration and Off-(On) switch function make it versatile for various circuit control needs. Panel mountable with solder termination, it guarantees secure installation. With a 100,000 cycle durability rating, you can rely on its performance for long-term use. Whether in aerospace, automotive, or marine settings, this pushbutton switch delivers precision and durability. Elevate your control systems with the P3-D111229.