P3-D111229W

Heilind Number:OTTP3-D111229W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D111229W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D111229W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D111229W

Detailed Description

Introducing the P3-D111229W, a rugged and reliable pushbutton switch designed for demanding environments. With an IP6K8S rating, this switch offers exceptional protection against dust and water ingress. The white flush dome button, made of durable thermoplastic, provides a responsive and comfortable actuation experience. The SPST-NO contact configuration ensures reliable performance, while the silver-plated brass contacts guarantee high conductivity. Operating at up to 115VAC or 28VDC with a current rating of 10A, this switch is suitable for a wide range of applications. Its aluminum housing and black case color not only enhance durability but also give it a sleek and professional look. With a long lifespan of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, the P3-D111229W is the perfect choice for industrial and commercial use. Upgrade your control panel with this high-quality, sealed pushbutton switch that combines performance, durability, and versatility in one compact package.