P3-D112111W

Heilind Number:OTTP3-D112111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112111W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112111W

Detailed Description

The P3-D112111W Push Button Switch from the P3-D series is an essential component for reliable and durable control systems. Featuring a striking red cap and a sleek silver case, this switch is not only visually appealing but also highly functional with an IP6K8S rating for dust and water resistance. The button, made of thermoplastic, offers a comfortable actuation experience with its round flush dome shape. With a current rating of 10 A and a contact configuration of SPST-NC, it ensures efficient power control. Its sealed design and brass contacts plated with silver guarantee longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting, this switch operates at temperatures ranging from -55 °C to 85 °C and is suitable for both AC and DC applications with voltage ratings of 115 VAC and 28 VDC, respectively. Perfect for a variety of industries, from automotive to industrial automation, the P3-D112111W is a high-quality and dependable choice for push button switches.