P3-D112121

Heilind Number:OTTP3-D112121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112121

Detailed Description

The P3-D112121 Push Button Switch is a durable and reliable component designed for demanding environments. Featuring a red flush dome button and a black aluminum housing, this switch is not only visually striking but also resistant to water and dust with an IP6K4S rating. The momentary action switch has a high current rating of 10A, making it suitable for various applications. With a contact configuration of SPST-NC and a voltage rating of 115VAC/28VDC, it offers versatility in use. The silver-plated brass contacts ensure excellent conductivity, while the solder termination type allows for easy installation. Operating in temperatures ranging from -55°C to 85°C, this sealed push button switch guarantees performance even in extreme conditions. Perfect for industrial and commercial use, it has a long lifespan of 100,000 cycles, meeting the highest standards of quality and reliability. Upgrade your control systems with the P3-D series push button switch for efficient and responsive operation.