P3-D112121W

Heilind Number:OTTP3-D112121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112121W

Detailed Description

The P3-D112121W is a high-performance push button switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing and a sealed construction, this switch is IP6K8S rated, ensuring protection against dust and water ingress. The red flush dome button provides tactile feedback, with a momentary action for precise control. With a contact rating of 10A, brass contact material, and silver plating, it guarantees efficient and long-lasting performance. The SPST-NC configuration and On-(Off) function make it suitable for a variety of applications. Operating between -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, it is versatile and dependable. Ideal for use in industrial, automotive, and marine settings, the P3-D112121W is a top choice for demanding switch applications.