P3-D112122

Heilind Number:OTTP3-D112122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112122

Detailed Description

The Dome Style Sealed Pushbutton Switch, part of the P3-D series, SKU P3-D112122, is a durable and reliable component for your panel mount applications. Featuring a sleek black cap and case, this switch is designed for non-illuminated operations. Its flush dome button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NC contact configuration and 10A current rating guarantee efficient performance. Constructed with aluminum housing and silver-plated brass contacts, this switch offers a high reliability of 100,000 cycles. Operating within a wide temperature range (-55°C to 85°C) and compatible with both AC (115V) and DC (28V) voltages, it is versatile for industrial and commercial applications. Trust in the P3-D112122 for seamless On-(Off) functionality in your control systems.