P3-D112124

Heilind Number:OTTP3-D112124
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112124
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112124

Detailed Description

The P3-D112124 is a high-performance pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is built to withstand the harshest conditions. The flush dome button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K4S rating, it provides reliable sealing against dust and water ingress. The SPST-NC contact configuration ensures precise control, while the silver-plated brass contacts offer excellent conductivity. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Ideal for industrial and commercial use, the P3-D112124 guarantees long-lasting performance with a durability rating of 100,000 cycles. Upgrade your control systems with this reliable and versatile pushbutton switch.