P3-D112126

Heilind Number:OTTP3-D112126
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112126
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112126

Detailed Description

The P3-D112126 is a high-performance sealed pushbutton switch designed for durability, with a lifespan of 100,000 cycles. Featuring a sleek black aluminum case and a flush dome blue button, it offers a reliable solution for panel mounting applications. This switch operates on a momentary action, providing quick and efficient functionality. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for various industrial environments. The SPST-NC contact configuration, along with silver-plated brass contacts, guarantees a reliable electrical connection. Rated for 10A at 115VAC and 28VDC, this switch is ideal for a wide range of electronic devices. Whether in automotive, aerospace, or industrial settings, the P3-D112126 delivers performance and longevity, meeting the demands of modern technology.