P3-D112129

Heilind Number:OTTP3-D112129
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112129
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112129

Detailed Description

The P3-D112129 Push Button Switch combines durable construction with reliable performance for demanding environments. Featuring a white flush dome cap and a black aluminum housing, this sealed switch is IP6K4S rated, ensuring protection against dust and water ingress. With a momentary On-(Off) function and a current rating of 10A, it offers efficient control. The SPST-NC contact configuration, silver contact plating, and brass contact material guarantee high conductivity and longevity, rated for 100,000 cycles. Suitable for panel mounting, it operates at temperatures ranging from -55°C to 85°C. This push button switch is ideal for applications in industries such as aerospace, defense, and automotive, where reliability is paramount.