P3-D112221

Heilind Number:OTTP3-D112221
Manufacturer:OTTO Controls
Manufacturer Number:P3-D112221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D112221
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D112221

Detailed Description

Introducing the P3-D112221, a high-performance pushbutton switch designed for durability and reliability in demanding environments. This switch, part of the P3-D series, features a flush dome button actuator with a round shape, offering a tactile and responsive interface. With a red cap and black case, it not only stands out visually but also meets IP6K4S standards for dust and water resistance. The SPST-NC contact configuration, along with a current rating of 10 A, ensures efficient power control. Operating seamlessly in temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Its sealed construction, along with silver-plated brass contacts, guarantees a long lifespan of up to 100,000 cycles. Whether used in industrial machinery, aerospace systems, or automotive controls, the P3-D112221 delivers consistent performance. Upgrade to this reliable pushbutton switch for enhanced functionality and peace of mind.