P3-D113121

Heilind Number:OTTP3-D113121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D113121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D113121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D113121

Detailed Description

Introducing the P3-D113121, a rugged and reliable pushbutton switch designed for demanding environments. With an IP6K4S rating and sealed construction, this switch ensures durability and protection against dust and water ingress. The red flush dome actuator, made of thermoplastic, offers a comfortable and responsive button press. The SPST-NC 3 terminal configuration allows for versatile wiring options. Rated for 10A at 115VAC and 28VDC, it is suitable for a wide range of applications. The aluminum housing and silver-plated brass contacts guarantee long-term performance, with a durability rating of 100,000 cycles. From industrial machinery to transportation vehicles, the P3-D series switch is the ideal choice for reliable operation in harsh conditions.