P3-D114121

Heilind Number:OTTP3-D114121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D114121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D114121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D114121

Detailed Description

The P3-D114121 is a high-performance pushbutton switch designed for demanding applications. Featuring a sleek black housing with a vibrant red flush dome button, it offers both durability and style. With an IP6K4S rating, this switch is sealed against dust and water ingress, making it suitable for use in harsh environments. The momentary action, off-(on) switch function is ideal for applications where precise control is required. Constructed with high-quality materials including thermoplastic actuator and silver-plated brass contacts, it ensures reliable performance. With a maximum operating temperature of 85 °C and a minimum of -55 °C, it is suitable for a wide range of settings. The P3-D114121 is perfect for industrial, automotive, and marine use, providing a dependable and long-lasting switching solution.