P3-D115123

Heilind Number:OTTP3-D115123
Manufacturer:OTTO Controls
Manufacturer Number:P3-D115123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D115123
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D115123

Detailed Description

Introducing the P3-D Series Dome Style Sealed Pushbutton Switch, P3-D115123. With a vibrant Orange cap and a rugged Black case, this switch is designed for durability in demanding environments, boasting an IP6K4S rating. The non-illuminated Button (Flush Dome) actuator, made of thermoplastic, offers a sleek and responsive touch. Featuring a SPDT 5 Terminal contact configuration with silver contact plating, it ensures reliable performance. Ideal for panel mounting with solder termination, it guarantees secure installation. Operating at 115 VAC and 28 VDC with a current rating of 10 A, this switch is suitable for various applications. Its wide temperature range from -55 °C to 85 °C, along with a durability rating of 100,000 cycles, makes it a dependable choice. Upgrade your control systems with this high-quality, hi-rel certified pushbutton switch.