P3-D116111W

Heilind Number:OTTP3-D116111W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116111W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116111W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116111W

Detailed Description

Introducing the P3-D116111W, a high-performance pushbutton switch designed for durability and reliability in challenging environments. Featuring a sleek silver casing with a vibrant red flush dome button, this switch is not only visually striking but also boasts an impressive IP6K8S rating for dust and water resistance. The momentary action button, made of durable thermoplastic, ensures smooth and responsive operation. With a current rating of 10A and a contact configuration of SPDT, it is suitable for a wide range of applications. Whether it's in industrial machinery or automotive controls, this sealed pushbutton switch guarantees seamless performance. Meet your demanding switch needs with the P3-D116111W.