P3-D116116W

Heilind Number:OTTP3-D116116W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116116W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116116W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116116W

Detailed Description

The P3-D116116W Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek silver case, this switch is built to withstand harsh conditions. The blue flush dome button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration, with silver contact plating and brass contact material, ensures excellent conductivity and longevity. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, it is suitable for a wide range of uses. Whether panel-mounted in machinery or control panels, this sealed push button switch delivers precision and durability, with a lifespan of 100,000 cycles. Trust in the P3-D116116W for dependable performance in critical systems.