P3-D116121

Heilind Number:OTTP3-D116121
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116121
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116121

Detailed Description

Introducing the P3-D116121, a robust and reliable pushbutton switch designed for demanding environments. With a sleek black case and a vibrant red flush dome button, this switch not only stands out visually but also offers exceptional performance. Its sealed construction, rated at IP6K4S, ensures protection against dust and water ingress, making it ideal for industrial applications. The momentary action switch, featuring a durable brass contact material with silver plating, guarantees longevity with a durability rating of 100,000 cycles. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a current rating of 10A at 115VAC or 28VDC, it's versatile and efficient. Whether for panel mounting or solder termination, the P3-D116121 is the perfect choice for reliable tactile feedback and precision control in various electronic systems.