P3-D116121W

Heilind Number:OTTP3-D116121W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116121W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116121W

Detailed Description

Introducing the P3-D116121W, a durable and high-performance pushbutton switch designed for reliability in demanding environments. Part of the P3-D series, this switch features a red flush dome actuator and a sealed construction with an IP6K8S rating, making it suitable for use in industrial settings. The momentary action button has a current rating of 10 A and a silver contact plating on brass for optimal conductivity. With a contact configuration of SPDT and a voltage rating of 115 VAC/28 VDC, it offers versatility in application. The switch is panel-mounted with solder termination and operates efficiently in temperatures ranging from -55 °C to 85 °C. Ideal for control panels and machinery, this dome-style pushbutton switch guarantees 100,000 cycles of reliable performance, ensuring long-term functionality.