P3-D116122

Heilind Number:OTTP3-D116122
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116122
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116122

Detailed Description

Introducing the P3-D116122, a high-performance pushbutton switch from our P3-D series. Designed for durability and reliability, this switch features a sleek black cap and case, with a flush dome button actuator for easy operation. Boasting an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for various industrial applications. The SPDT contact configuration, with a 10A current rating, ensures efficient power handling. With a sealed housing and momentary action, it guarantees secure and precise control. Panel mountable and solder terminable, this switch is versatile and easy to install. Whether you need it for machinery, automotive, or aerospace systems, the P3-D116122 is a top choice for dependable performance in any environment.