P3-D116122W

Heilind Number:OTTP3-D116122W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116122W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116122W

Detailed Description

Introducing our Dome Style Sealed Momentary Action Pushbutton Switch from the P3-D series. With a sleek black cap and case, this switch is designed for durability with a 100,000 cycle lifespan. Featuring a button actuator made of thermoplastic, it ensures reliable performance in harsh environments. The SPDT contact configuration, along with silver-plated brass contacts, guarantees efficient electrical connectivity, rated for 10A at 115VAC or 28VDC. Perfect for panel mounting, this switch is ideal for applications requiring a high level of sealing, with an IP6K8S rating. Whether in industrial settings or automotive use, this switch offers precision control with a momentary On-(On) function. Operating smoothly in temperatures ranging from -55°C to 85°C, it combines functionality with longevity, making it a versatile choice for various industries. Elevate your control systems with the P3-D116122W Pushbutton Switch.