| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P3-D116124 |
| Series: | P3-D |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flush Dome) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .48 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 100,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 10 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP3-D116124 |
P3-D116124
Specifications
Detailed Description
The P3-D116124 Pushbutton Switch is a reliable and durable component designed for demanding environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for outdoor or industrial applications. The yellow flush dome actuator provides a tactile and responsive interface, while the SPDT contact configuration allows for versatile circuit control. Its aluminum housing and thermoplastic actuator ensure longevity, even in harsh conditions. Operating at a wide temperature range from -55°C to 85°C, this switch guarantees performance in extreme settings. Whether in transportation, machinery, or aerospace, the P3-D series switch delivers precision and durability.

