P3-D116125

Heilind Number:OTTP3-D116125
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116125
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116125

Detailed Description

Introducing the P3-D116125, a high-performance pushbutton switch from our P3-D series. Featuring a durable construction with a green flush dome actuator and a black aluminum housing, this switch is designed for reliability in demanding environments. With an IP6K4S sealing rating, it offers protection against dust and water ingress. The momentary action button ensures quick and responsive operation, while the SPDT contact configuration allows for versatile switching capabilities. Ideal for panel mounting, this switch has a solder termination type and is suitable for a wide range of applications. With a maximum operating temperature of 85°C and a durability rating of 100,000 cycles, the P3-D116125 guarantees long-lasting performance. Upgrade your control systems with this rugged and dependable pushbutton switch.