P3-D116125W

Heilind Number:OTTP3-D116125W
Manufacturer:OTTO Controls
Manufacturer Number:P3-D116125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome Style, Sealed, Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P3-D116125W
Series:P3-D
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.48 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP3-D116125W

Detailed Description

The P3-D116125W is a high-performance pushbutton switch designed for demanding environments. This durable switch, part of the P3-D series, features a green flush dome actuator for easy operation. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The black aluminum housing ensures durability, while the thermoplastic actuator material guarantees longevity. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. The SPDT contact configuration and momentary action make it ideal for control and signaling tasks. With a 100,000-cycle durability rating, you can rely on its performance. Whether used in industrial machinery or automotive systems, the P3-D116125W provides dependable switching capabilities.